The
Fluke Ti27 thermal imaging camera is designed for industrial and commercial environments and delivers superior image quality, versatility, and affordability without compromise. The Fluke Ti27 boasts 240 x 180 infrared resolution, industry leading spatial resolution, and a high definition display creating the sharpest images in its price class. Finding a potential problem with a Fluke thermal imager before it becomes a costly disaster can save you in time, money and even lives. With its rugged body, integrated lens cover, protected display and 2 meter drop test, the Ti27 is designed to handle the harshest environments. The accuracy of measurements is increased in most situations by the one-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction. Automatic alignment (parallax correction) of the visual and infrared images with Fluke patented IR-Fusion® speeds fault finding. By saving the thermal images onto an SD card they can be used in the Smartview software to create professional reports. Supplied with SmartView software, 2GB SD card, multi-function card reader, rugged hard case and soft carrying case, wrist strap, 2 x lithium-ion batteries, mains charger / power supply and a user manual.
- Identify even the smallest temperature differences ≤ 0.05 °C at 30°C
- Industry-leading thermal sensitivity (NETD)
- Optional telephoto and wide angle lenses available for added versatility and special applications
- Engineered and tested to withstand a 2m drop
Type | Thermal imaging camera |
IR Resolution | 240 x 180pixel |
---|