Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fluke TIR 105 Thermal Imaging Camera

Order Code:  

55-6615

 
Brand: Fluke MPN: FLUKE TIR 105

Discontinued


The Fluke TiR105 thermal camera is an excellent imager for building inspection and diagnostics applications with innovative features to speed up fault location and diagnosis and for the production of comprehensive, professional site reports whilst remaining simple and quick to operate. The focus-free system keeps the image in good focus at distances in excess of 4ft (1.22m). In use, its light weight and simple controls allows stable during one-handed operation with one-button operation for the laser pointer and torch. Just point and shoot. This model adds a 2Mpixel visible light camera which allows the operator to switch between visible, IR and picture in picture IR (PIP) viewing modes. When viewing in IR mode the level and span can be set to auto or manual but whilst in manual you can perform a fast automatic rescaling for quick adjustment in dynamic situations. Supplied with AC power adaptor/charger, 1 x Li-ion smart battery, USB cable, 2Gb SD memory card, hard carrying case, soft transport bag, adjustable hand strap (left- or right-handed use), printed user manual, CD with user manual in 18 languages, SmartView® software and warranty registration card.
  • Excellent thermal sensitivity (NETD) to see even the smallest temperature differences
  • 9Hz capture or refresh rate
  • 160 x 120 pixel resolution FPA (focal plane array) microbolometer
  • Temperature measurement range -20°C to +150°C
  • 3.5in (88mm) portrait mode colour LCD
  • Rugged, lightweight, point-and-shoot
  • Focus-free beyond 1.2 metres (4 feet)
  • Built-in laser pointer to assist when showing where problems exist
  • Weighs 0.726kg (1.6lb)
  • Dimensions 284 x 86 x 135mm (11.2 x 3.4 x 5.3in)
IR Resolution 160 x 120pixel
Type Thermal imaging camera

Reviews


Be the first to submit a review

Trustpilot