Fluke TiR27 9 HZ Thermal Imaging Camera

Order Code:

55-6118

Brand: Fluke MPN: FLUKE TiR27

Discontinued


The Fluke TiR27 thermal imaging camera is designed specifically for the building inspection professional and delivers superior image quality, versatility, and affordability without compromise. With powerful 240x180 IR resolution, superior spatial resolution, and high definition display, the TiR27 delivers crisper images than the competition and impressive reports with the included professional SmartView® software. Whether you're searching for energy waste, leaky roofs or moisture problems, Fluke TiR27 offers tested and proven game-changing technology that takes the guesswork out of finding problems and provides solutions. The TiR27 is designed to handle the harshest environments with its rugged body, integrated lens cover, protected display and 2m drop test. Its industry-leading thermal sensitivity (NETD allows you to identify even the smallest temperature differences (≤ 0.045°C) that could indicate problems. Optional telephoto and wide angle lenses available for added versatility and special applications. The one-handed focus capability improves useability and emissivity correction, reflected background temperature compensation, and transmission correction increases the accuracy of measurements in most situations. Supplied with SmartView software, 2GB SD card, multi-function card reader, rugged hard case and soft carrying case, wrist strap, 2 x lithium-ion batteries, mains charger/power supply and a user manual.
  • Large 9.1cm display (3.7in) with a resolution of 640 x 480 pixels
  • Removable 2GB SD memory card to save and transfer images
  • Colour alarms at Dewpoint
  • Smallest visible temperature differences ≤ 0.045°C
  • High-resolution uncooled FPA microbolometer
  • Combine visible and thermal imaging picture
  • Removable lithium-ion battery for longer operation
Type Thermal imaging camera
IR Resolution 240 x 180pixel

Reviews


Be the first to submit a review

Trustpilot