Christmas Opening Hours and Delivery Dates here

Fluke TL/TP175 TwistGuard Test Probes And Leads Sets

Fluke Brand: Fluke

The Fluke TL/TP175 TwistGuard test leads and probes have important new features to conform to the latest test standards. By twisting the probe the operator can adjust the length of the exposed metal tip which satisfies the requirement in EN 61010-031 that there should be less than 4mm of conductive tip for CAT III and CAT IV instruments. A window near the probe tip shows the CAT rating of the current tip exposure such as CAT II 1000 V, CAT III 1000 V, CAT IV 600 V. The silicon leads, as well as being rated for over 30,000 bends, feature two coloured coatings (red over white) which makes wear and damage immediately apparent. The test leads are fitted with 4mm shrouded banana plugs for universal compatibility. Versions are available with 4mm lantern adaptors that screw onto the probe tips.

  • Adjustable measurement category CAT II, CAT III etc.
  • Exposed probe tip length 19 to 4mm (0.75 to 0.16in)
  • Cable wear display
  • 2mm probe tips
  • Shrouded 4mm banana plugs
  • Cable length: 1.2m
Description Image Product Buy Pricing (Ex VAT) Type
Fluke TL175 TwistGuard™ Test Leads
Fluke TL175 TwistGuard™ Test Leads
Standard range
Order code: 55-2153
MPN: 3521976

1 in stock, despatched same dayAdditional 1 due on 20/01/2026
1+ £39.77
Price per unit Ex VAT
Test lead set
Fluke TL175E TwistGuard™ Test Leads, 4mm
Fluke TL175E TwistGuard™ Test Leads, 4mm
Order code: 55-2161
MPN: 3565554
1+ £41.48
Price per unit Ex VAT
Test probes
Fluke TP175E TwistGuard™ Test Probes - 2mm dia Probe Tips With 4mm Adapters
Fluke TP175E TwistGuard™ Test Probes - 2mm dia Probe Tips With 4mm Adapters
Extended range
Order code: 55-2181
MPN: 3565568

Available to back orderBack-order availability date - 16/01/2026
1+ £43.56
Price per unit Ex VAT
Test probes
Order codeMftrs Part No.
55-2153FLUKE TL175Test leads and probes
55-2161FLUKE TL175ELeads, probes & adptr
55-2179FLUKE TP175Probes
55-2181FLUKE TP175EProbes and adapter


Trustpilot