Fluke TL27 Heavy Duty Test Lead Set

Order Code:

17-1059

Brand: Fluke MPN: 668571 EAN-13: 0095969076739

Discontinued


This high protection fused lead set is compatible with all 4mm standard inputs (multimeters and clamp meters etc). The set uses conventional red and black colours to be compatible with all existing multimeters and similar products.


  • High quality
  • Leads are made of fine, multi-stranded copper wire for maximum flexibility
  • Suitable for use with most multimeters
  • DMM test leads (red, black) with safety shrouded, standard diameter banana plugs
  • Heavy duty EPDM insulation
  • Length 1.5m
  • CAT III 1000V, 10A rating. UL listed
  • One year warranty
Colour Black / red
Contact Material N/A
Current Rating 10A
Insulation Material EPDM
Length 1.5m
Type Test lead set
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot