Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fluke TP220 SureGrip™ Industrial Test Probes

Order Code:  

17-1088

 
Brand: Fluke MPN: 3971276 EAN-13: 0095969589956 PCB Symbol, Footprint or 3D Model

Discontinued



SureGrip accessories are designed to improve steadiness in slippery hands. Rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.


  • One pair (red, black) of Industrial test probes
  • Sharp, 12mm stainless steel tip provides reliable contact
  • Flexible finger barrier improves grip
  • Recommended for use with TL222 and TL224 test leads
  • CAT IV 600V; CAT III 1000V, 10A rating. UL listed
Colour Black / red
Contact Material Stainless steel
Current Rating 10A
Insulation Material N/A
Length N/A
Type Test probe set
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot