Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fluke TPF1000 Fused Test Probes

Order Code:  

17-1087

 
Brand: Fluke MPN: FLUKE TPF1000 PCB Symbol, Footprint or 3D Model

Discontinued


Fluke TPF1000 fused probes for Fluke test leads, 500mA fused
  • The safe way to connect to distribution boards, bus bars, luminaires and spur outlets
  • Big leap forward in safety - no need to screw and unscrew prods and crocodile clips - just push on-pull off
  • As well as advancing safety, new system gives big time savings
Colour Black / red
Contact Material N/A
Current Rating 0.5A
Insulation Material N/A
Length N/A
Type Test probe set
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot