Fluke VT04 8Hz Visual IR Thermometer With PyroBlend Plus

Order Code:

55-1721

Brand: Fluke MPN: FLUKE VT04

Discontinued


The Fluke VT04 visual IR thermometer adds Fluke's PyroBlend Plus technology to make fault location and diagnosis easier and quicker than ever before. The device presents the operator with a blended view of the visible light and IR images so that hot or cold spots can be located immediately. To diagnose intermittent problems or for long term monitoring the VT04 can be left unattended and set to record images either on a schedule or when temperature thresholds are crossed. Images can be saved on SD card and downloaded to the free SmartView PC software for further analysis and the creation of professional reports. The device's firmware can be updated as new versions become available. Supplied with a hard case, hand strap, 4Gbyte mini SD card and adaptor, SmartView® software on CD, Li-ion batteries and micro USB charger/power supply (including mains adaptors), printed quick start guide and user manual on CD (21 languages).
  • 8Hz IR camera with centre point temperature measurement
  • Temperature measurement range -10 to +250°C (14 to 482°F)
  • Store up to 40,000 images on 4Gbyte SD card included
  • Weighs < 300g (10.5oz)
  • Dimensions 210 x 75 x 55mm (8.3 x 3 x 2.2in)
Type Infra-red thermometer
IR Resolution N/A

Reviews


Be the first to submit a review

Trustpilot