Forever 2200uF 20% 16V 105°C P: 5mm Radial Electrolytic Capacitor

Order Code:

11-1130

Brand: Forever MPN: HT 2200U 16V

Discontinued


A 16V 2200µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 13 x 21mm
  • Pitch 5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 2200µF
Dimensions Ø12.5 x 25mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 16V

Reviews


Amazing Capacitor!!!!

Reviewed by: Your Local School boy - Thursday, September 9, 2021
I've used this capacitor many times in my school practical electronics and it never fails to impress me. WORKS ABSOLOUTE WONDERS:)

Does what it says on the case

Reviewed by: Mr Leslie Clarke - Friday, September 30, 2016
I always check capacitors these days, this read 2401uF and ESR of 1 Ohm apx , replaced a bad cap, it works fine no complaint.( Note on my components, wire spacing is nearly 6mm )


Trustpilot