Forever 4.7uF 20% 50V 85°C 7mm Micro Miniature Radial Aluminium Electrolytic

Order Code:

11-0865

Brand: Forever MPN: 7MM MICROMIN. 4U7 50V

Discontinued


This 50V 4.7µF microminiature radial electrolytic capacitor offers high capacitance per unit volume.


  • 7mm height
  • Tolerance ±20%
  • Temperature Range -40°C to +85°C
Type Radial aluminium electrolytic
Capacitance 4.7µF
Dimensions Ø4 x 7mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 1.5mm
Tolerance 20%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot