Forever 7MM MICROMIN. 47U 10V 85°C Radial Micro Miniature Electrolytic Capacitor

Order Code:

11-0815

Brand: Forever MPN: 7MM MICROMIN. 47U 10V

Discontinued


This 10V 47µF microminiature radial electrolytic capacitor offers high capacitance per unit volume.
  • 7mm height
  • Tolerance ±20%
  • Temperature Range -40°C to +85°C
Type Radial aluminium electrolytic
Capacitance 47µF
Dimensions Ø5 x 7mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 2mm
Tolerance 20%
Voltage 10V

Reviews


Be the first to submit a review

Trustpilot