Forever HT 100U 63V 105deg Radial Electro Capacitor

Order Code:

11-1310

Brand: Forever MPN: HT 100U 63V

Discontinued


A 63V 100µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.
  • Dimensions Ø 10 x 16mm
  • Pitch 5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Capacitance 100µF
Dimensions Ø10 x 16mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 63V

Reviews


Be the first to submit a review

Trustpilot