Forever HT 22U 25V 105deg Radial Electro Capacitor

Order Code:

11-1160

Brand: Forever MPN: HT 22U 25V

Discontinued


A 25V 22µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.
  • Dimensions Ø 5 x 11mm
  • Pitch 2mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series

Reviews


Be the first to submit a review

Trustpilot