Forever RT 4700uF 20% 25V 85°C Axial Electrolytic Capacitor

Order Code:

11-0160

Brand: Forever MPN: RT 4700U 25V

Discontinued


The Forever 85°C 4700UF 25V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 4700µF
Dimensions Ø18 x 32mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 25V

Questions


*Question functionality currently disabled


Thursday, July 20, 2017 Question by: Rapid Customer | Product code: 11-0160
Q. Can you let me have the dimensions for this part please
A. Hi Mark, thank you for your question. As requested: body length 36mm, diameter 18.2mm, lead length 42mm + 42mm.

Reviews


Be the first to submit a review

Trustpilot