ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 4.5 x 50mm Box 200

Standard range
Order Code:

84-6357

Brand: ForgeFix MPN: FFP4550Y EAN-13: 5028485145370
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.

The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.


  • Screw size 4.5 x 50mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for both interior and exterior use
  • Supplied in box of 200
  • Manufacturer's part FFP4550Y
Type Pozi
Driver Type Pozidriv
Fastener Material Elementech
Screw Head Style Countersunk
Thread Length 50mm
Thread Size 4.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot