Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These ForgeFix Multi-Purpose Copper Clout Nails are suitable for use with softwood. They have a slightly larger head that distributes the load directly underneath the top of the nail. Thick sheeting will stay firm and secure. They have a copper finish that ensures the highest possible durability. Used in many roofing applications.
These ForgeFix Multi-Purpose Clout Nails have the following specification:
Size: 35mm
Thickness: 3.0mm
Finish: Copper
Bag Weight: 1kg
Type | Nails |
---|
To use this facility please Sign In.
Sign In