ForgeFix 212NLRH65B Round Head Nail Bright Finish 65mm Bag of 2.5kg

Image Representative of Range

ForgeFix 212NLRH65B Round Head Nail Bright Finish 65mm Bag of 2.5kg

Extended range
Order Code:

84-9002

Brand: ForgeFix MPN: 212NLRH65B EAN-13: 5028485004509
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. These nails are the most popular type of nail, used in many joinery and construction applications.


Type Round head nail
Finish Bright
Number of Pieces Sold by weight
Weight 2.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot