ForgeFix 500NLRH50GB Round Head Nail Galvanised Finish 50mm Bag of 500g

Image Representative of Range

ForgeFix 500NLRH50GB Round Head Nail Galvanised Finish 50mm Bag of 500g

Standard range
Order Code:

84-9022

Brand: ForgeFix MPN: 500NLRH50GB EAN-13: 5028485017806
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials. They are galvanised for increased durability. Available in standard sizes, from 25mm to 150mm. These nails are the most popular type of nail, used in many joinery and construction applications. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Round head nail
Finish Galvanised
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot