ForgeFix 500NLSH65B Spring Head Nail Galvanised 65mm Bag Weight 500g

Standard range
Order Code:

84-9340

Brand: ForgeFix MPN: 500NLSH65B EAN-13: 5028485154150
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

These Forgefix Spring Head Nails are a popular roofing nail for corrugated roofing. Their twisted shank assists in absorbing movement that may occur in the roofing construction. They are galvanised for increased resistance to corrosion. Galvanised spring head nails are most commonly used for securing corrugated sheeting and other roofing materials. Can be used with a rubber or plastic spat washer. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Spring head nail
Finish Galvanised
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot