Christmas Opening Hours and Delivery Dates here

ForgeFix Aluminium Dome Head Pop Rivets

ForgeFix Brand: ForgeFix

The ForgeFix Dome Head Rivet has a steel plated stem and Aluminium head which provides a neat appearance with a low profile. This rivet is the most versatile and commonly specified head style.;The dome head has a diameter double that of the rivet body providing more than sufficient bearing surface to retain all but the extremely soft or brittle materials.;The rivet assembly is inserted into a hole drilled through the parts to be joined together and can be finally fixed by use of a hand held or pneumatic rivet gun.

Description Image Product Buy Pricing (Ex VAT) Rivet Diameter Rivet Length Type Material Quantity
ForgeFix 100RIV326 Aluminium Rivets 3.2 x 6mm Bag 100
ForgeFix 100RIV326 Aluminium Rivets 3.2 x 6mm Bag 100
Standard range
Order code: 84-6600
MPN: 100RIV326

11 in stock, despatched same dayFurther 20 despatched in 4 working days
1+ £2.15
Price per unit Ex VAT
3.2mm 6mm Dome head Aluminium 100
ForgeFix 100RIV328 Aluminium Rivets 3.2 x 8mm Bag 100
ForgeFix 100RIV328 Aluminium Rivets 3.2 x 8mm Bag 100
Standard range
Order code: 84-6602
MPN: 100RIV328

50 in stock, despatched in 4 working days
1+ £1.80
Price per unit Ex VAT
3.2mm 8mm Dome head Aluminium 100
ForgeFix 100RIV3210 Aluminium Rivets 3.2 x 10mm Bag 100
ForgeFix 100RIV3210 Aluminium Rivets 3.2 x 10mm Bag 100
Standard range
Order code: 84-6604
MPN: 100RIV3210

20 in stock, despatched in 4 working days
1+ £2.40
Price per unit Ex VAT
3.2mm 10mm Dome head Aluminium 100
ForgeFix 100RIV3212 Aluminium Rivets 3.2 x 12mm Bag 100
ForgeFix 100RIV3212 Aluminium Rivets 3.2 x 12mm Bag 100
Standard range
Order code: 84-6606
MPN: 100RIV3212

50 in stock, despatched in 4 working days
1+ £2.15
Price per unit Ex VAT
3.2mm 12mm Dome head Aluminium 100
ForgeFix 100RIV408 Aluminium Rivets 4.0 x 8mm Bag 100
ForgeFix 100RIV408 Aluminium Rivets 4.0 x 8mm Bag 100
Standard range
Order code: 84-6608
MPN: 100RIV408

5 in stock, despatched in 4 working days
1+ £5.25
Price per unit Ex VAT
4mm 8mm Dome head Aluminium 100
ForgeFix 100RIV4010 Aluminium Rivets 4.0 x 10mm Bag 100
ForgeFix 100RIV4010 Aluminium Rivets 4.0 x 10mm Bag 100
Standard range
Order code: 84-6610
MPN: 100RIV4010

1 in stock, despatched same dayBack-order availability date - 05/01/2026
1+ £3.06
Price per unit Ex VAT
4mm 10mm Dome head Aluminium 100
ForgeFix 100RIV4012 Aluminium Rivets 4.0 x 12mm Bag 100
ForgeFix 100RIV4012 Aluminium Rivets 4.0 x 12mm Bag 100
Extended range
Order code: 84-6612
MPN: 100RIV4012

Available to back orderPlease contact us for lead time
1+ £3.65
Price per unit Ex VAT
4mm 12mm Dome head Aluminium 100
ForgeFix 100RIV4014 Aluminium Rivets 4.0 x 14mm Bag 100
ForgeFix 100RIV4014 Aluminium Rivets 4.0 x 14mm Bag 100
Standard range
Order code: 84-6614
MPN: 100RIV4014

5 in stock, despatched in 4 working days
1+ £0.893
Price per unit Ex VAT
4mm 14mm Dome head Aluminium 100
ForgeFix 100RIV4016 Aluminium Rivets 4.0 x 16mm Bag 100
ForgeFix 100RIV4016 Aluminium Rivets 4.0 x 16mm Bag 100
Standard range
Order code: 84-6616
MPN: 100RIV4016

20 in stock, despatched in 4 working days
1+ £3.15
Price per unit Ex VAT
4mm 16mm Dome head Aluminium 100
ForgeFix 100RIV4810 Aluminium Rivets 4.8 x 10mm Bag 100
ForgeFix 100RIV4810 Aluminium Rivets 4.8 x 10mm Bag 100
Standard range
Order code: 84-6620
MPN: 100RIV4810

20 in stock, despatched in 4 working days
1+ £4.40
Price per unit Ex VAT
4.8mm 10mm Dome head Aluminium 100
ForgeFix 100RIV4812 Aluminium Rivets 4.8 x 12mm Bag 100
ForgeFix 100RIV4812 Aluminium Rivets 4.8 x 12mm Bag 100
Standard range
Order code: 84-6622
MPN: 100RIV4812

5 in stock, despatched in 4 working days
1+ £4.50
Price per unit Ex VAT
4.8mm 12mm Dome head Aluminium 100
ForgeFix 100RIV4814 Aluminium Rivets 4.8 x 14mm Bag 100
ForgeFix 100RIV4814 Aluminium Rivets 4.8 x 14mm Bag 100
Standard range
Order code: 84-6624
MPN: 100RIV4814

20 in stock, despatched in 4 working days
1+ £4.50
Price per unit Ex VAT
4.8mm 14mm Dome head Aluminium 100
ForgeFix 100RIV4816 Aluminium Rivets 4.8 x 16mm Bag 100
ForgeFix 100RIV4816 Aluminium Rivets 4.8 x 16mm Bag 100
Standard range
Order code: 84-6626
MPN: 100RIV4816

20 in stock, despatched in 4 working days
1+ £4.90
Price per unit Ex VAT
4.8mm 16mm Dome head Aluminium 100
ForgeFix 100RIV4820 Aluminium Rivets 4.8 x 20mm Bag 100
ForgeFix 100RIV4820 Aluminium Rivets 4.8 x 20mm Bag 100
Standard range
Order code: 84-6628
MPN: 100RIV4820

5 in stock, despatched in 4 working days
1+ £7.05
Price per unit Ex VAT
4.8mm 20mm Dome head Aluminium 100
Order codeMftrs Part No.Size
84-6598100RIV2482.4 x 8mm
84-6600100RIV3263.2 x 6mm
84-6602100RIV3283.2 x 8mm
84-6604100RIV32103.2 x 10mm
84-6606100RIV32123.2 x 12mm
84-6608100RIV4084.0 x 8mm
84-6610100RIV40104.0 x 10mm
84-6612100RIV40124.0 x 12mm
84-6614100RIV40144.0 x 14mm
84-6616100RIV40164.0 x 16mm
84-6620100RIV48104.8 x 10mm
84-6622100RIV48124.8 x 12mm
84-6624100RIV48144.8 x 14mm
84-6626100RIV48164.8 x 16mm
84-6628100RIV48204.8 x 20mm


Trustpilot