ForgeFix Concrete Frame Screw Torx High-Low Thread ZYP

ForgeFix Brand: ForgeFix
<p>These Forgefix high-low thread Concrete Frame Screws are Zinc Yellow Passivated for increased resistance to corrosion. They offer a virtually stress free fixing, allowing close to edge applications. They are through-fixing, eliminating the need for marking and re-positioning when fixing batons etc. The Torx head of the screw enables increased torque control.;APPLICATION;Extremely popular fixing for window and door frames. Also now used as a versatile fixing for many applications in DIY, Joinery, Plumbing and Electrical trades.;The Zinc Yellow Passivation process of electroplating is similar to the 'Galvanised' and 'Zinc Plated' processes but with the addition of a yellow dye. It offers an aesthetically pleasing finish, whilst having excellent resistance to corrosion.;By design, TORX head screws resist cam-out much better than Phillips or Slotted screws. Where Phillips heads were designed to cause the driver to cam out, to prevent over-tightening, TORX heads were designed to prevent it and to achieve a desired torque consistently. TORX head sizes are described using the capital letter 'T', followed by a number. A smaller number corresponds to a smaller point-to-point dimension of the screw head. Only the proper driver can drive a specific head size without risk of ruining the driver or screw.;High-Low Thread screws have an excellent holding power in wood due to their alternating high and low thread heights.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Length Quantity Type Size
ForgeFix 10CFS72 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 72mm Bag 10
ForgeFix 10CFS72 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 72mm Bag 10
Standard range
Order code: 84-7144
MPN: 10CFS72

20 in Stock, despatched in 4 days
1+ £1.75
72mm 10 Concrete frame screw 7.5
ForgeFix 10CFS82 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 82mm Bag 10
ForgeFix 10CFS82 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 82mm Bag 10
Standard range
Order code: 84-7146
MPN: 10CFS82

20 in Stock, despatched in 4 days
1+ £2.00
82mm 10 Concrete frame screw 7.5
ForgeFix 10CFS92 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 92mm Bag 10
ForgeFix 10CFS92 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 92mm Bag 10
Standard range
Order code: 84-7148
MPN: 10CFS92

5 in Stock, despatched in 4 days
1+ £2.15
92mm 10 Concrete frame screw 7.5
ForgeFix 10CFS102 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x102mm Bag 10
ForgeFix 10CFS102 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x102mm Bag 10
Standard range
Order code: 84-7150
MPN: 10CFS102

20 in Stock, despatched in 2 days
1+ £2.15
102mm 10 Concrete frame screw 7.5
ForgeFix 10CFS112 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x112mm Bag 10
ForgeFix 10CFS112 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x112mm Bag 10
Standard range
Order code: 84-7156
MPN: 10CFS112

20 in Stock, despatched in 4 days
1+ £2.25
112mm 10 Concrete frame screw 7.5
ForgeFix 10CFS122 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x122mm Bag 10
ForgeFix 10CFS122 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x122mm Bag 10
Standard range
Order code: 84-7162
MPN: 10CFS122

20 in Stock, despatched in 2 days
1+ £2.65
122mm 10 Concrete frame screw 7.5
ForgeFix 10CFS132 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x132mm Bag 10
ForgeFix 10CFS132 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x132mm Bag 10
Standard range
Order code: 84-7166
MPN: 10CFS132

15 in Stock, despatched in 4 days
1+ £2.65
132mm 10 Concrete frame screw 7.5
ForgeFix 10CFS152 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x152mm Bag 10
ForgeFix 10CFS152 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x152mm Bag 10
Standard range
Order code: 84-7168
MPN: 10CFS152

20 in Stock, despatched in 4 days
1+ £3.15
152mm 10 Concrete frame screw 7.5
ForgeFix 10CFS182 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x182mm Bag 10
ForgeFix 10CFS182 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x182mm Bag 10
Standard range
Order code: 84-7170
MPN: 10CFS182

20 in Stock, despatched in 4 days
1+ £4.00
182mm 10 Concrete frame screw 7.5
ForgeFix 10CFS202 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x202mm Bag 10
ForgeFix 10CFS202 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x202mm Bag 10
Standard range
Order code: 84-7172
MPN: 10CFS202

5 in Stock, despatched in 4 days
1+ £4.50
202mm 10 Concrete frame screw 7.5
ForgeFix CFS122 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x122mm Box 100
ForgeFix CFS122 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x122mm Box 100
Extended range
Order code: 84-7174
MPN: CFS122

Available to back orderPlease contact us for lead time
1+ £18.00
122mm 100 Concrete frame screw 7.5
ForgeFix CFS202 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x202mm Box 100
ForgeFix CFS202 Concrete Frame Screw Torx High-Low Thread ZYP 7.5x202mm Box 100
Standard range
Order code: 84-7188
MPN: CFS202

5 in Stock, despatched in 2 days
1+ £18.00
202mm 100 Concrete frame screw 7.5
ForgeFix CFS72 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 72mm Box 100
ForgeFix CFS72 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 72mm Box 100
Extended range
Order code: 84-7196
MPN: CFS72

Available to back orderPlease contact us for lead time
1+ £9.89
72mm 100 Concrete frame screw 7.5
ForgeFix CFS82 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 82mm Box 100
ForgeFix CFS82 Concrete Frame Screw Torx High-Low Thread ZYP 7.5 x 82mm Box 100
Extended range
Order code: 84-7200
MPN: CFS82

Available to back orderPlease contact us for lead time
1+ £14.00
82mm 100 Concrete frame screw 7.5
Order codeMftrs Part No.
84-714410CFS72Concrete Frame Screw Torx High
84-714610CFS82Concrete Frame Screw Torx High
84-714810CFS92Concrete Frame Screw Torx High
84-715010CFS102Concrete Frame Screw Torx High
84-7154CFS102Concrete Frame Screw Torx High
84-715610CFS112Concrete Frame Screw Torx High
84-7160CFS112Concrete Frame Screw Torx High
84-716210CFS122Concrete Frame Screw Torx High
84-716610CFS132Concrete Frame Screw Torx High
84-716810CFS152Concrete Frame Screw Torx High
84-717010CFS182Concrete Frame Screw Torx High
84-717210CFS202Concrete Frame Screw Torx High
84-7174CFS122Concrete Frame Screw Torx High
84-7178CFS132Concrete Frame Screw Torx High
84-7182CFS152Concrete Frame Screw Torx High
84-7186CFS182Concrete Frame Screw Torx High
84-7188CFS202Concrete Frame Screw Torx High
84-7190CFS42Concrete Frame Screw Torx High
84-7192CFS52Concrete Frame Screw Torx High
84-7194CFS62Concrete Frame Screw Torx High
84-7196CFS72Concrete Frame Screw Torx High
84-7200CFS82Concrete Frame Screw Torx High
84-7204CFS92Concrete Frame Screw Torx High


Trustpilot