ForgeFix Felt Nail Galvanised

ForgeFix Brand: ForgeFix
<p>These Forgefix Felt Nails have a large head, which distributes the load directly underneath the top of the nail, ensuring that roofing felt stays firm and secure. This reduces the risk of tearing.;The nails are galvanised for increased resistance to corrosion.;Suitable for roofing of all types.;APPLICATION;Specifically used when roofing felt is being fitted to either shed or smilar types of roofs.;Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Weight Type Finish Number of Pieces
ForgeFix 500NLF13GB Felt Nail Galvanised 13mm Bag Weight 500g
ForgeFix 500NLF13GB Felt Nail Galvanised 13mm Bag Weight 500g
Standard range
Order code: 84-7408
MPN: 500NLF13GB

15 in Stock, despatched in 2 days
1+ £4.50
0.5kg Felt nail Galvanised Sold by weight
ForgeFix 212NLF13GB Felt Nail Galvanised 13mm Bag Weight 2.5kg
ForgeFix 212NLF13GB Felt Nail Galvanised 13mm Bag Weight 2.5kg
Standard range
Order code: 84-7410
MPN: 212NLF13GB

5 in Stock, despatched in 4 days
1+ £20.00
2.5kg Felt nail Galvanised Sold by weight
ForgeFix 500NLF20GB Felt Nail Galvanised 20mm Bag Weight 500g
ForgeFix 500NLF20GB Felt Nail Galvanised 20mm Bag Weight 500g
Standard range
Order code: 84-7412
MPN: 500NLF20GB

20 in Stock, despatched in 2 days
1+ £4.50
0.5kg Felt nail Galvanised Sold by weight
ForgeFix 212NLF20GB Felt Nail Galvanised 20mm Bag Weight 2.5kg
ForgeFix 212NLF20GB Felt Nail Galvanised 20mm Bag Weight 2.5kg
Standard range
Order code: 84-7414
MPN: 212NLF20GB

5 in Stock, despatched in 4 days
1+ £20.00
2.5kg Felt nail Galvanised Sold by weight
Order codeMftrs Part No.
84-7408500NLF13GBFelt Nail Galvanised 13mm Bag
84-7410212NLF13GBFelt Nail Galvanised 13mm Bag
84-7412500NLF20GBFelt Nail Galvanised 20mm Bag
84-7414212NLF20GBFelt Nail Galvanised 20mm Bag


Trustpilot