ForgeFix Flat Washer Heavy-Duty ZP DIN125 Form A

<p>These Forgefix heavy-duty Form A Flat Washers are thicker than the more popular Form B type washers. They are bright Zinc Plated for increased corrosion resistance and conform to DIN125 standards.;Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face.;APPLICATION;On all manner of bolting applications.;Can be used with all types of bolts and nuts.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Quantity Size Type Material
ForgeFix 100HDWASH4 Flat Washer Heavy-Duty ZP M4 Bag 100
ForgeFix 100HDWASH4 Flat Washer Heavy-Duty ZP M4 Bag 100
Standard range
100HDWASH4
1+ £0.590

20 in Stock, despatched in 4 days
100 M4 Form A Steel
ForgeFix 100HDWASH5 Flat Washer Heavy-Duty ZP M5 Bag 100
ForgeFix 100HDWASH5 Flat Washer Heavy-Duty ZP M5 Bag 100
Standard range
100HDWASH5
1+ £0.790

50 in Stock, despatched in 4 days
100 M5 Form A Steel
ForgeFix 100HDWASH6 Flat Washer Heavy-Duty ZP M6 Bag 100
ForgeFix 100HDWASH6 Flat Washer Heavy-Duty ZP M6 Bag 100
Standard range
100HDWASH6
1+ £1.09

18 in stock, despatched same dayAdditional quantity lead time 2 days
100 M6 Form A Steel
ForgeFix 100HDWASH8 Flat Washer Heavy-Duty ZP M8 Bag 100
ForgeFix 100HDWASH8 Flat Washer Heavy-Duty ZP M8 Bag 100
Standard range
100HDWASH8
1+ £1.69

2 in stock, despatched same dayAdditional quantity lead time 2 days
100 M8 Form A Steel
ForgeFix 100HDWASH10 Flat Washer Heavy-Duty ZP M10 Bag 100
ForgeFix 100HDWASH10 Flat Washer Heavy-Duty ZP M10 Bag 100
Standard range
100HDWASH10
1+ £2.49

1 in stock, despatched same dayAdditional quantity lead time 2 days
100 M10 Form A Steel
ForgeFix 100HDWASH12 Flat Washer Heavy-Duty ZP M12 Bag 100
ForgeFix 100HDWASH12 Flat Washer Heavy-Duty ZP M12 Bag 100
Standard range
100HDWASH12
1+ £5.49

20 in Stock, despatched in 2 days
100 M12 Form A Steel
ForgeFix 10HDWASH16 Flat Washer Heavy-Duty ZP M16 Bag 10
ForgeFix 10HDWASH16 Flat Washer Heavy-Duty ZP M16 Bag 10
Standard range
10HDWASH16
1+ £1.29

100 in Stock, despatched in 2 days
10 M16 Form A Steel
Order codeMftrs Part No.
84-7486100HDWASH3Flat Washer Heavy-Duty ZP M3 B
84-7488100HDWASH4Flat Washer Heavy-Duty ZP M4 B
84-7490100HDWASH5Flat Washer Heavy-Duty ZP M5 B
84-7492100HDWASH6Flat Washer Heavy-Duty ZP M6 B
84-7494100HDWASH8Flat Washer Heavy-Duty ZP M8 B
84-7496100HDWASH10Flat Washer Heavy-Duty ZP M10
84-7498100HDWASH12Flat Washer Heavy-Duty ZP M12
84-750010HDWASH16Flat Washer Heavy-Duty ZP M16


Trustpilot