ForgeFix General Purpose Pozi Screw CSK TT Electro Brass

ForgeFix Brand: ForgeFix
<p>These Forgefix General Purpose Pozi Screws with countersunk heads have an electro brassed finish for increased durability and to suit most internal and decorative requirements. They are versatile screws, ideal for use in and with many materials.;APPLICATION;Ideal for use in many decorative installations.;Can be used with various screw cover caps.;The Electro brassed process of electroplating is similar to the 'Galvanised' and 'Zinc Plated' processes but with the addition of a dye. It offers an aesthetically pleasing finish that is resistant to corrosion.;The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver.;The screws' countersunk heads are designed to sink flush with substrates to leave a smooth surface finish. They have twin threads to enable an easy start when driving.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Thread Length Thread Size Type Driver Type Fastener Material Screw Head Style
ForgeFix CSK124EB Gen Purpose PZ Screw CSK TT Elec Brass 1/2x4 Box 200
ForgeFix CSK124EB Gen Purpose PZ Screw CSK TT Elec Brass 1/2x4 Box 200
Standard range
Order code: 84-7540
MPN: CSK124EB

20 in Stock, despatched in 4 days
1+ £1.75
0.5in No. 4 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK584EB Gen Purpose PZ Screw CSK TT Elec Brass 5/8x4 Box 200
ForgeFix CSK584EB Gen Purpose PZ Screw CSK TT Elec Brass 5/8x4 Box 200
Standard range
Order code: 84-7546
MPN: CSK584EB

50 in Stock, despatched in 2 days
1+ £1.90
0.625in No. 4 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK586EB Gen Purpose PZ Screw CSK TT Elec Brass 5/8x6 Box 200
ForgeFix CSK586EB Gen Purpose PZ Screw CSK TT Elec Brass 5/8x6 Box 200
Standard range
Order code: 84-7548
MPN: CSK586EB

20 in Stock, despatched in 4 days
1+ £2.40
0.625in No. 6 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK344EB Gen Purpose PZ Screw CSK TT Elec Brass 3/4x4 Box 200
ForgeFix CSK344EB Gen Purpose PZ Screw CSK TT Elec Brass 3/4x4 Box 200
Standard range
Order code: 84-7552
MPN: CSK344EB

20 in Stock, despatched in 4 days
1+ £2.15
0.75in No. 4 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK346EB Gen Purpose PZ Screw CSK TT Elec Brass 3/4x6 Box 200
ForgeFix CSK346EB Gen Purpose PZ Screw CSK TT Elec Brass 3/4x6 Box 200
Standard range
Order code: 84-7556
MPN: CSK346EB

5 in Stock, despatched in 4 days
1+ £2.90
0.75in No. 6 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK348EB Gen Purpose PZ Screw CSK TT Elec Brass 3/4x8 Box 200
ForgeFix CSK348EB Gen Purpose PZ Screw CSK TT Elec Brass 3/4x8 Box 200
Extended range
Order code: 84-7560
MPN: CSK348EB

Available to back orderPlease contact us for lead time
1+ £4.65
0.75in No. 8 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK14EB Gen Purpose PZ Screw CSK TT Elec Brass 1x4 Box 200
ForgeFix CSK14EB Gen Purpose PZ Screw CSK TT Elec Brass 1x4 Box 200
Standard range
Order code: 84-7564
MPN: CSK14EB

20 in Stock, despatched in 2 days
1+ £2.75
1in No. 4 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK16EB Gen Purpose PZ Screw CSK TT Elec Brass 1x6 Box 200
ForgeFix CSK16EB Gen Purpose PZ Screw CSK TT Elec Brass 1x6 Box 200
Standard range
Order code: 84-7568
MPN: CSK16EB

5 in Stock, despatched in 2 days
1+ £3.65
1in No. 6 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK18EB Gen Purpose PZ Screw CSK TT Elec Brass 1x8 Box 200
ForgeFix CSK18EB Gen Purpose PZ Screw CSK TT Elec Brass 1x8 Box 200
Standard range
Order code: 84-7576
MPN: CSK18EB

5 in Stock, despatched in 4 days
1+ £5.25
1in No. 8 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK11410EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/4x10 Box 200
ForgeFix CSK11410EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/4x10 Box 200
Standard range
Order code: 84-7580
MPN: CSK11410EB

2 in Stock, despatched in 2 days
1+ £8.50
1.25in No. 10 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK1146EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/4x6 Box 200
ForgeFix CSK1146EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/4x6 Box 200
Standard range
Order code: 84-7584
MPN: CSK1146EB

15 in Stock, despatched in 2 days
1+ £4.90
1.25in No. 6 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK1148EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/4x8 Box 200
ForgeFix CSK1148EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/4x8 Box 200
Standard range
Order code: 84-7588
MPN: CSK1148EB

15 in Stock, despatched in 2 days
1+ £3.60
1.25in No. 8 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK11210EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/2x10 Box 200
ForgeFix CSK11210EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/2x10 Box 200
Standard range
Order code: 84-7592
MPN: CSK11210EB

4 in Stock, despatched in 4 days
1+ £11.00
1.5in No. 10 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK1126EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/2x6 Box 200
ForgeFix CSK1126EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/2x6 Box 200
Standard range
Order code: 84-7600
MPN: CSK1126EB

100 in Stock, despatched in 2 days
1+ £5.50
1.5in No. 6 Pozi Pozidriv Brass plated Countersink head
ForgeFix CSK1128EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/2x8 Box 200
ForgeFix CSK1128EB Gen Purpose PZ Screw CSK TT Elec Brass 1.1/2x8 Box 200
Standard range
Order code: 84-7604
MPN: CSK1128EB

50 in Stock, despatched in 2 days
1+ £7.75
1.5in No. 8 Pozi Pozidriv Brass plated Countersink head
Order codeMftrs Part No.
84-7540CSK124EBGeneral Purpose Pozi Screw CSK
84-7546CSK584EBGeneral Purpose Pozi Screw CSK
84-7548CSK586EBGeneral Purpose Pozi Screw CSK
84-7552CSK344EBGeneral Purpose Pozi Screw CSK
84-7556CSK346EBGeneral Purpose Pozi Screw CSK
84-7560CSK348EBGeneral Purpose Pozi Screw CSK
84-7564CSK14EBGeneral Purpose Pozi Screw CSK
84-7568CSK16EBGeneral Purpose Pozi Screw CSK
84-7572CSK17EBGeneral Purpose Pozi Screw CSK
84-7576CSK18EBGeneral Purpose Pozi Screw CSK
84-7580CSK11410EBGeneral Purpose Pozi Screw CSK
84-7584CSK1146EBGeneral Purpose Pozi Screw CSK
84-7588CSK1148EBGeneral Purpose Pozi Screw CSK
84-7592CSK11210EBGeneral Purpose Pozi Screw CSK
84-7596CSK11212EBGeneral Purpose Pozi Screw CSK
84-7600CSK1126EBGeneral Purpose Pozi Screw CSK
84-7604CSK1128EBGeneral Purpose Pozi Screw CSK
84-7608CSK28EBGeneral Purpose Pozi Screw CSK
84-7612CSK210EBGeneral Purpose Pozi Screw CSK


Trustpilot