ForgeFix General Purpose Pozi Screw Round Head TT ZP

ForgeFix Brand: ForgeFix
<p>These Forgefix General Purpose Pozi Screws with round heads are zinc plated finish for increased durability. They are versatile screws, suitable for use in and with many materials.;APPLICATION;Ideal for use in many ironmongery, electrical and plumbing applications.;Can be used with various screw cover caps.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.;The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver.;Round headed screws have a flat under head surface making the screw ideal for laying flat on sheet material of all types, reducing deformation. These screws have twin threads to enable an easy start when driving.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Thread Length Thread Size Type Driver Type Fastener Material Screw Head Style
ForgeFix RH586ZP General Purpose PZ Screw Round Head TT ZP 5/8 x 6 Box 200
ForgeFix RH586ZP General Purpose PZ Screw Round Head TT ZP 5/8 x 6 Box 200
Standard range
Order code: 84-7780
MPN: RH586ZP

3 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £1.89
0.625in No. 6 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH588ZP General Purpose PZ Screw Round Head TT ZP 5/8 x 8 Box 200
ForgeFix RH588ZP General Purpose PZ Screw Round Head TT ZP 5/8 x 8 Box 200
Standard range
Order code: 84-7782
MPN: RH588ZP

15 in Stock, despatched in 4 days
1+ £2.69
0.625in No. 8 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH348ZP General Purpose PZ Screw Round Head TT ZP 3/4 x 8 Box 200
ForgeFix RH348ZP General Purpose PZ Screw Round Head TT ZP 3/4 x 8 Box 200
Standard range
Order code: 84-7784
MPN: RH348ZP

5 in Stock, despatched in 4 days
1+ £2.89
0.75in No. 8 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH16ZP General Purpose PZ Screw Round Head TT ZP 1 x 6 Box 200
ForgeFix RH16ZP General Purpose PZ Screw Round Head TT ZP 1 x 6 Box 200
Standard range
Order code: 84-7786
MPN: RH16ZP

20 in Stock, despatched in 4 days
1+ £2.59
1in No. 6 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH18ZP General Purpose PZ Screw Round Head TT ZP 1 x 8 Box 200
ForgeFix RH18ZP General Purpose PZ Screw Round Head TT ZP 1 x 8 Box 200
Standard range
Order code: 84-7788
MPN: RH18ZP

5 in Stock, despatched in 4 days
1+ £3.39
1in No. 8 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH110ZP General Purpose PZ Screw Round Head TT ZP 1 x 10 Box 200
ForgeFix RH110ZP General Purpose PZ Screw Round Head TT ZP 1 x 10 Box 200
Standard range
Order code: 84-7790
MPN: RH110ZP

15 in Stock, despatched in 4 days
1+ £3.99
1in No. 10 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH1148ZP General Purpose PZ Screw Round Head TT ZP 1.1/4 x 8 Box 200
ForgeFix RH1148ZP General Purpose PZ Screw Round Head TT ZP 1.1/4 x 8 Box 200
Standard range
Order code: 84-7792
MPN: RH1148ZP

3 in Stock, despatched in 4 days
1+ £3.89
1.25in No. 8 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH1128ZP General Purpose PZ Screw Round Head TT ZP 1.1/2 x 8 Box 200
ForgeFix RH1128ZP General Purpose PZ Screw Round Head TT ZP 1.1/2 x 8 Box 200
Standard range
Order code: 84-7794
MPN: RH1128ZP

5 in Stock, despatched in 4 days
1+ £4.49
1.5in No. 8 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH11210ZP General Purpose PZ Screw Round Head TT ZP 1.1/2 x 10 Box 200
ForgeFix RH11210ZP General Purpose PZ Screw Round Head TT ZP 1.1/2 x 10 Box 200
Standard range
Order code: 84-7796
MPN: RH11210ZP

15 in Stock, despatched in 4 days
1+ £5.29
1.5in No. 10 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH28ZP General Purpose PZ Screw Round Head TT ZP 2 x 8 Box 200
ForgeFix RH28ZP General Purpose PZ Screw Round Head TT ZP 2 x 8 Box 200
Standard range
Order code: 84-7798
MPN: RH28ZP

20 in Stock, despatched in 2 days
1+ £5.19
2in No. 8 Pozi Pozidriv Zinc plated Dome head
ForgeFix RH210ZP General Purpose PZ Screw Round Head TT ZP 2 x 10 Box 200
ForgeFix RH210ZP General Purpose PZ Screw Round Head TT ZP 2 x 10 Box 200
Standard range
Order code: 84-7800
MPN: RH210ZP

5 in Stock, despatched in 4 days
1+ £6.69
2in No. 10 Pozi Pozidriv Zinc plated Dome head
Order codeMftrs Part No.
84-7780RH586ZPGeneral Purpose Pozi Screw Rou
84-7782RH588ZPGeneral Purpose Pozi Screw Rou
84-7784RH348ZPGeneral Purpose Pozi Screw Rou
84-7786RH16ZPGeneral Purpose Pozi Screw Rou
84-7788RH18ZPGeneral Purpose Pozi Screw Rou
84-7790RH110ZPGeneral Purpose Pozi Screw Rou
84-7792RH1148ZPGeneral Purpose Pozi Screw Rou
84-7794RH1128ZPGeneral Purpose Pozi Screw Rou
84-7796RH11210ZPGeneral Purpose Pozi Screw Rou
84-7798RH28ZPGeneral Purpose Pozi Screw Rou
84-7800RH210ZPGeneral Purpose Pozi Screw Rou


Trustpilot