ForgeFix Mirror Screw Chrome Domed Top Slotted CSK ST ZP

ForgeFix Brand: ForgeFix
<p>These Forgefix Mirror Screws are zinc plated for resistance to corrosion, and have a slotted screw head and a threaded female insert in the head and shank. They have a chrome plated dome with a threaded machine screw type male insert, and screw-in top.;Often used when fixing mirrors or signage, the single threaded screws will hold firm in wall plugs.;APPLICATION;Suitable for use when fixing mirrors or signage in sanitary and similar locations.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.;With Slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Length Size Type Quantity
ForgeFix 10MS34CP Mirror Screw Chrome Domed Top SL CSK ST ZP 3/4 x 8 Bag 10
ForgeFix 10MS34CP Mirror Screw Chrome Domed Top SL CSK ST ZP 3/4 x 8 Bag 10
Standard range
Order code: 84-8480
MPN: 10MS34CP

3 in Stock, despatched in 4 days
1+ £4.15
3/4in 3/4 x 8 Mirror screw 10
ForgeFix 10MS1CP Mirror Screw Chrome Domed Top SL CSK ST ZP 1 x 8 Bag 10
ForgeFix 10MS1CP Mirror Screw Chrome Domed Top SL CSK ST ZP 1 x 8 Bag 10
Standard range
Order code: 84-8484
MPN: 10MS1CP

4 in Stock, despatched in 4 days
1+ £4.15
1 x 8 Mirror screw 10
ForgeFix 10MS114CP Mirror Screw Chrome Domed Top SL CSK ST ZP 1.1/4 x 8 Bag 10
ForgeFix 10MS114CP Mirror Screw Chrome Domed Top SL CSK ST ZP 1.1/4 x 8 Bag 10
Standard range
Order code: 84-8488
MPN: 10MS114CP

5 in Stock, despatched in 4 days
1+ £4.50
1.1/4in 1 1/4 x 8 Mirror screw 10
ForgeFix 10MS112CP Mirror Screw Chrome Domed Top SL CSK ST ZP 1.1/2 x 8 Bag 10
ForgeFix 10MS112CP Mirror Screw Chrome Domed Top SL CSK ST ZP 1.1/2 x 8 Bag 10
Standard range
Order code: 84-8490
MPN: 10MS112CP

1 in Stock, despatched in 2 days
1+ £4.75
1.1/2in 1 1/2 x 8 Mirror screw 10
ForgeFix 10MS2CP Mirror Screw Chrome Domed Top SL CSK ST ZP 2 x 8 Bag 10
ForgeFix 10MS2CP Mirror Screw Chrome Domed Top SL CSK ST ZP 2 x 8 Bag 10
Standard range
Order code: 84-8492
MPN: 10MS2CP

5 in Stock, despatched in 4 days
1+ £5.25
2 x 8 Mirror screw 10
Order codeMftrs Part No.
84-848010MS34CPMirror Screw Chrome Domed Top
84-848410MS1CPMirror Screw Chrome Domed Top
84-848810MS114CPMirror Screw Chrome Domed Top
84-849010MS112CPMirror Screw Chrome Domed Top
84-849210MS2CPMirror Screw Chrome Domed Top


Trustpilot