Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Forgefix multi-purpose Pozi screws with countersunk heads have a zinc yellow passivated finish for increased durability. These screws are immensely popular and versatile, and used in all trades including joinery, electrical and plumbing. Also widely used in DIY applications.
Type | Screw |
---|---|
Driver Type | Pozidriv |
Fastener Material | Zinc yellow passivated |
Screw Head Style | Countersink head |
Thread Length | 60mm |
Thread Size | M5.0 |
To use this facility please Sign In.
Sign In