Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
These Forgefix Pipe Clip Reducers are made from heat resistant polypropylenedesigned to withstand the temperature changes in central heating systems, and is effective with temperatures up to 100 degrees celsius (most pipes in domestic central heating systems operate at around 70°C). Reduce a 22mm pipe clip to 15mm and are mainly used in a double 22mm pipe clip to reduce one side to 15mm when used in a run of 2 pipes. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.
Quantity | 100 |
---|---|
Size | 22 to 15mm |
Type | Clip reducer |