ForgeFix Plasterboard Spring Toggle

<p>These Forgefix Plasterboard Spring toggles have an all-metal constuction, making them ideal for applications where heat resistance is required. Their wide span wings spread load, ensuring an increased holding capacity. They have excellent holding in lathe and plaster applications.;The toggles are quick and easy to use, with no requirement for specialist tools.;APPLICATION;Light to medium-duty fixing for all manner of fixtures including bathroom accessories, shelving, lighting, radiators and much, much more.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Quantity
ForgeFix 10TOG350 Plasterboard Spring Toggle M3 x 50mm Bag 10
ForgeFix 10TOG350 Plasterboard Spring Toggle M3 x 50mm Bag 10
Standard range
10TOG350
1+ £1.99

100 available to back orderBack-order availability date - 06/02/2025
50 x 3mm Spring toggle 10
ForgeFix 10TOG550 Plasterboard Spring Toggle M5 x 50mm Bag 10
ForgeFix 10TOG550 Plasterboard Spring Toggle M5 x 50mm Bag 10
Standard range
10TOG550
1+ £2.39

100 available to back orderBack-order availability date - 06/02/2025
50 x 5mm Spring toggle 10
ForgeFix 10TOG575 Plasterboard Spring Toggle M5 x 75mm Bag 10
ForgeFix 10TOG575 Plasterboard Spring Toggle M5 x 75mm Bag 10
Standard range
10TOG575
1+ £2.99

100 available to back orderBack-order availability date - 06/02/2025
75 x 5mm Spring toggle 10
ForgeFix 10TOG5100 Plasterboard Spring Toggle M5 x 100m Bag 10
ForgeFix 10TOG5100 Plasterboard Spring Toggle M5 x 100m Bag 10
Standard range
10TOG5100
1+ £1.25

1 in stock, despatched same dayAdditional quantity lead time 2 days
100 x 5mm Spring toggle 10
ForgeFix 10TOG650 Plasterboard Spring Toggle M6 x 50mm Bag 10
ForgeFix 10TOG650 Plasterboard Spring Toggle M6 x 50mm Bag 10
Extended range
10TOG650
1+ £3.19

Available to back orderPlease contact us for lead time
50 x 6mm Spring toggle 10
ForgeFix 10TOG675 Plasterboard Spring Toggle M6 x 75mm Bag 10
ForgeFix 10TOG675 Plasterboard Spring Toggle M6 x 75mm Bag 10
Standard range
10TOG675
1+ £3.39

100 available to back orderBack-order availability date - 06/02/2025
75 x 6mm Spring toggle 10
Order codeMftrs Part No.
84-885610TOG350Plasterboard Spring Toggle M3
84-886010TOG550Plasterboard Spring Toggle M5
84-886210TOG575Plasterboard Spring Toggle M5
84-886410TOG5100Plasterboard Spring Toggle M5
84-886810TOG650Plasterboard Spring Toggle M6
84-887010TOG675Plasterboard Spring Toggle M6


Trustpilot