ForgeFix Roofing Bolt ZP

ForgeFix Brand: ForgeFix
<p>Forgefix Roofing bolts can be used on many DIY projects other than roofing. These double slotted roofing bolts are supplied with square nuts and have a low profile mushroom head. Their bright zinc plated finish increases resistance to corrosion. The bolts are therefore suitable for both interior and exterior use, and can be exposed to weather conditions without the risk of rusting.;APPLICATION;Used in many applications other than roofing, when joining products together.;Use drill sizes 1mm larger than bolt diameter.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.;With Slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw/bolt needs to be driven below the material surface a Parallel tip screwdriver should be used.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Thread Length Thread Size Type Fastener Material
ForgeFix 25RBN612 Roofing Bolt ZP M6 x 12mm Bag 25
ForgeFix 25RBN612 Roofing Bolt ZP M6 x 12mm Bag 25
Standard range
Order code: 84-8918
MPN: 25RBN612

2 in Stock, despatched in 4 days
1+ £2.40
12mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN616 Roofing Bolt Zp M6 x 16mm Bag 25
ForgeFix 25RBN616 Roofing Bolt Zp M6 x 16mm Bag 25
Standard range
Order code: 84-8922
MPN: 25RBN616

5 in Stock, despatched in 4 days
1+ £2.65
16mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN620 Roofing Bolt ZP M6 x 20mm Bag 25
ForgeFix 25RBN620 Roofing Bolt ZP M6 x 20mm Bag 25
Standard range
Order code: 84-8924
MPN: 25RBN620

20 in Stock, despatched in 2 days
1+ £3.05
20mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN625 Roofing Bolt Zp M6 x 25mm Bag 25
ForgeFix 25RBN625 Roofing Bolt Zp M6 x 25mm Bag 25
Standard range
Order code: 84-8928
MPN: 25RBN625

20 in Stock, despatched in 2 days
1+ £3.50
25mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN630 Roofing Bolt ZP M6 x 30mm Bag 25
ForgeFix 25RBN630 Roofing Bolt ZP M6 x 30mm Bag 25
Standard range
Order code: 84-8932
MPN: 25RBN630

20 in Stock, despatched in 2 days
1+ £3.65
30mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN640 Roofing Bolt Zp M6 x 40mm Bag 25
ForgeFix 25RBN640 Roofing Bolt Zp M6 x 40mm Bag 25
Standard range
Order code: 84-8936
MPN: 25RBN640

5 in Stock, despatched in 2 days
1+ £4.05
40mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN650 Roofing Bolt ZP M6 x 50mm Bag 25
ForgeFix 25RBN650 Roofing Bolt ZP M6 x 50mm Bag 25
Standard range
Order code: 84-8940
MPN: 25RBN650

15 in Stock, despatched in 2 days
1+ £4.40
50mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN660 Roofing Bolt ZP M6 x 60mm Bag 25
ForgeFix 25RBN660 Roofing Bolt ZP M6 x 60mm Bag 25
Standard range
Order code: 84-8944
MPN: 25RBN660

50 in Stock, despatched in 4 days
1+ £4.50
60mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN670 Roofing Bolt Zp M6 x 70mm Bag 25
ForgeFix 25RBN670 Roofing Bolt Zp M6 x 70mm Bag 25
Standard range
Order code: 84-8948
MPN: 25RBN670

20 in Stock, despatched in 4 days
1+ £4.75
70mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN680 Roofing Bolt Zp M6 x 80mm Bag 25
ForgeFix 25RBN680 Roofing Bolt Zp M6 x 80mm Bag 25
Standard range
Order code: 84-8950
MPN: 25RBN680

15 in Stock, despatched in 4 days
1+ £4.90
80mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN6100 Roofing Bolt ZP M6 x 100mm Bag 25
ForgeFix 25RBN6100 Roofing Bolt ZP M6 x 100mm Bag 25
Standard range
Order code: 84-8954
MPN: 25RBN6100

50 in Stock, despatched in 2 days
1+ £5.40
100mm 6mm Roofing bolt Zinc plated
ForgeFix 25RBN830 Roofing Bolt ZP M8 x 30mm Bag 25
ForgeFix 25RBN830 Roofing Bolt ZP M8 x 30mm Bag 25
Standard range
Order code: 84-8960
MPN: 25RBN830

5 in Stock, despatched in 4 days
1+ £6.15
30mm 8mm Roofing bolt Zinc plated
ForgeFix 25RBN840 Roofing Bolt ZP M8 x 40mm Bag 25
ForgeFix 25RBN840 Roofing Bolt ZP M8 x 40mm Bag 25
Standard range
Order code: 84-8962
MPN: 25RBN840

5 in Stock, despatched in 4 days
1+ £7.40
40mm 8mm Roofing bolt Zinc plated
ForgeFix 25RBN850 Roofing Bolt ZP M8 x 50mm Bag 25
ForgeFix 25RBN850 Roofing Bolt ZP M8 x 50mm Bag 25
Standard range
Order code: 84-8964
MPN: 25RBN850

20 in Stock, despatched in 4 days
1+ £7.65
50mm 8mm Roofing bolt Zinc plated
ForgeFix 25RBN860 Roofing Bolt ZP M8 x 60mm Bag 25
ForgeFix 25RBN860 Roofing Bolt ZP M8 x 60mm Bag 25
Extended range
Order code: 84-8966
MPN: 25RBN860

Available to back orderPlease contact us for lead time
1+ £7.90
60mm 8mm Roofing bolt Zinc plated
ForgeFix 25RBN880 Roofing Bolt ZP M8 x 80mm Bag 25
ForgeFix 25RBN880 Roofing Bolt ZP M8 x 80mm Bag 25
Standard range
Order code: 84-8970
MPN: 25RBN880

20 in Stock, despatched in 4 days
1+ £7.90
80mm 8mm Roofing bolt Zinc plated
ForgeFix 10RBN8120 Roofing Bolt ZP M8 x 120mm Bag 10
ForgeFix 10RBN8120 Roofing Bolt ZP M8 x 120mm Bag 10
Standard range
Order code: 84-8978
MPN: 10RBN8120

20 in Stock, despatched in 2 days
1+ £5.40
120mm 8mm Roofing bolt Zinc plated
ForgeFix 10RBN8160 Roofing Bolt ZP M8 x 160mm Bag 10
ForgeFix 10RBN8160 Roofing Bolt ZP M8 x 160mm Bag 10
Extended range
Order code: 84-8980
MPN: 10RBN8160

Available to back orderPlease contact us for lead time
1+ £5.75
160mm 8mm Roofing bolt Zinc plated
ForgeFix 10RBN8180 Roofing Bolt ZP M8 x 180mm Bag 10
ForgeFix 10RBN8180 Roofing Bolt ZP M8 x 180mm Bag 10
Extended range
Order code: 84-8982
MPN: 10RBN8180

Available to back orderPlease contact us for lead time
1+ £8.40
180mm 8mm Roofing bolt Zinc plated
ForgeFix 10RBN8200 Roofing Bolt ZP M8 x 200mm Bag 10
ForgeFix 10RBN8200 Roofing Bolt ZP M8 x 200mm Bag 10
Extended range
Order code: 84-8984
MPN: 10RBN8200

Available to back orderPlease contact us for lead time
1+ £9.90
200mm 8mm Roofing bolt Zinc plated
ForgeFix 10RBN8240 Roofing Bolt ZP M8 x 240mm Bag 10
ForgeFix 10RBN8240 Roofing Bolt ZP M8 x 240mm Bag 10
Extended range
Order code: 84-8986
MPN: 10RBN8240

Available to back orderPlease contact us for lead time
1+ £18.00
240mm 8mm Roofing bolt Zinc plated
Order codeMftrs Part No.
84-891825RBN612Roofing Bolt ZP M6 x 12mm Bag
84-892225RBN616Roofing Bolt Zp M6 x 16mm Bag
84-892425RBN620Roofing Bolt ZP M6 x 20mm Bag
84-892825RBN625Roofing Bolt Zp M6 x 25mm Bag
84-893225RBN630Roofing Bolt ZP M6 x 30mm Bag
84-893625RBN640Roofing Bolt Zp M6 x 40mm Bag
84-894025RBN650Roofing Bolt ZP M6 x 50mm Bag
84-894425RBN660Roofing Bolt ZP M6 x 60mm Bag
84-894825RBN670Roofing Bolt Zp M6 x 70mm Bag
84-895025RBN680Roofing Bolt Zp M6 x 80mm Bag
84-895425RBN6100Roofing Bolt ZP M6 x 100mm Bag
84-895825RBN825Roofing Bolt ZP M8 x 25mm Bag
84-896025RBN830Roofing Bolt ZP M8 x 30mm Bag
84-896225RBN840Roofing Bolt ZP M8 x 40mm Bag
84-896425RBN850Roofing Bolt ZP M8 x 50mm Bag
84-896625RBN860Roofing Bolt ZP M8 x 60mm Bag
84-897025RBN880Roofing Bolt ZP M8 x 80mm Bag
84-897810RBN8120Roofing Bolt ZP M8 x 120mm Bag
84-898010RBN8160Roofing Bolt ZP M8 x 160mm Bag
84-898210RBN8180Roofing Bolt ZP M8 x 180mm Bag
84-898410RBN8200Roofing Bolt ZP M8 x 200mm Bag
84-898610RBN8240Roofing Bolt ZP M8 x 240mm Bag


Trustpilot