ForgeFix Screw Hook ZP

ForgeFix Brand: ForgeFix
<p>These Forgefix Screw Hooks are zinc plated for increased resistance to corrosion. They simply screw directly into timber and similar materials. Drilling a pilot hole is advisable. The screw head is also suitable for use with all types of wall plugs. Screw Hooks are used to attach cables, wires and twine to many numerous applications. Also ideal as a storage accessory for use as a hanging hook.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Quantity
ForgeFix 10SH558 Screw Hook ZP 55 x 8g Bag 10
ForgeFix 10SH558 Screw Hook ZP 55 x 8g Bag 10
Standard range
Order code: 84-9110
MPN: 10SH558

50 in Stock, despatched in 2 days
1+ £0.790
55 x 8 Screw hook 10
ForgeFix 10SH6010 Screw Hook ZP 60 x 10g Bag 10
ForgeFix 10SH6010 Screw Hook ZP 60 x 10g Bag 10
Standard range
Order code: 84-9114
MPN: 10SH6010

100 in Stock, despatched in 2 days
1+ £1.29
60 x 10 Screw hook 10
ForgeFix 10SH8012 Screw Hook ZP 80 x 12g Bag 10
ForgeFix 10SH8012 Screw Hook ZP 80 x 12g Bag 10
Standard range
Order code: 84-9118
MPN: 10SH8012

100 in Stock, despatched in 2 days
1+ £1.69
80 x 12 Screw hook 10
ForgeFix 10SH10018 Screw Hook ZP 100 x 18g Bag 10
ForgeFix 10SH10018 Screw Hook ZP 100 x 18g Bag 10
Standard range
Order code: 84-9122
MPN: 10SH10018

5 in Stock, despatched in 2 days
1+ £3.39
100 x 18 Screw hook 10
Order codeMftrs Part No.
84-911010SH558Screw Hook ZP 55 x 8g Bag 10
84-911410SH6010Screw Hook ZP 60 x 10g Bag 10
84-911810SH8012Screw Hook ZP 80 x 12g Bag 10
84-912210SH10018Screw Hook ZP 100 x 18g Bag 10


Trustpilot