ForgeFix Self Tapping Screw Pozi CSK ZP

<p>These Forgefix Pozidriv Self Tapping Screws have countersunk heads and are Zinc Plated for increased resistance to corrosion. They tap their own thread in to a pre-drilled pilot hole in sheet or solid material. They are single threaded to resist pull-out.;APPLICATION;Ideal for use in many DIY, ironmongery, engineering, electrical and plumbing applications.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.;The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver.;Countersunk heads are designed to sink flush with substrates to leave a smooth surface finish.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Length Thread Size Type Driver Type Fastener Material Screw Head Style
ForgeFix STCSK124ZP Self Tapping Screw Pozi CSK ZP 1/2 x 4 Box 200
ForgeFix STCSK124ZP Self Tapping Screw Pozi CSK ZP 1/2 x 4 Box 200
Standard range
STCSK124ZP
1+ £1.39

20 available to back orderBack-order availability date - 07/02/2025
0.5in #4 Screw Pozidriv Zinc plated Countersunk head
ForgeFix STCSK126ZP Self Tapping Screw Pozi CSK ZP 1/2 x 6 Box 200
ForgeFix STCSK126ZP Self Tapping Screw Pozi CSK ZP 1/2 x 6 Box 200
Standard range
STCSK126ZP
1+ £2.09

5 available to back orderBack-order availability date - 07/02/2025
0.5in #6 Screw Pozidriv Zinc plated Countersunk head
ForgeFix STCSK346ZP Self Tapping Screw Pozi CSK ZP 3/4 x 6 Box 200
ForgeFix STCSK346ZP Self Tapping Screw Pozi CSK ZP 3/4 x 6 Box 200
Standard range
STCSK346ZP
1+ £2.49

1 in stock, despatched same dayAdditional quantity lead time 7 days
0.75in #6 Screw Pozidriv Zinc plated Countersunk head
ForgeFix STCSK348ZP Self Tapping Screw Pozi CSK ZP 3/4 x 8 Box 200
ForgeFix STCSK348ZP Self Tapping Screw Pozi CSK ZP 3/4 x 8 Box 200
Standard range
STCSK348ZP
1+ £3.19

5 available to back orderBack-order availability date - 07/02/2025
0.75in #8 Screw Pozidriv Zinc plated Countersunk head
ForgeFix STCSK16ZP Self Tapping Screw Pozi CSK ZP 1 x 6 Box 200
ForgeFix STCSK16ZP Self Tapping Screw Pozi CSK ZP 1 x 6 Box 200
Standard range
STCSK16ZP
1+ £2.89

20 available to back orderBack-order availability date - 07/02/2025
1in #6 Screw Pozidriv Zinc plated Countersunk head
ForgeFix STCSK18ZP Self Tapping Screw Pozi CSK ZP 1 x 8 Box 200
ForgeFix STCSK18ZP Self Tapping Screw Pozi CSK ZP 1 x 8 Box 200
Standard range
STCSK18ZP
1+ £3.79

5 available to back orderBack-order availability date - 07/02/2025
1in #8 Screw Pozidriv Zinc plated Countersunk head
ForgeFix STCSK1148ZP Self Tapping Screw Pozi CSK ZP 1.1/4 x 8 Box 200
ForgeFix STCSK1148ZP Self Tapping Screw Pozi CSK ZP 1.1/4 x 8 Box 200
Standard range
STCSK1148ZP
1+ £4.19

20 available to back orderBack-order availability date - 07/02/2025
1.25in #8 Screw Pozidriv Zinc plated Countersunk head
ForgeFix STCSK1128ZP Self Tapping Screw Pozi CSK ZP 1.1/2 x 8 Box 200
ForgeFix STCSK1128ZP Self Tapping Screw Pozi CSK ZP 1.1/2 x 8 Box 200
Standard range
STCSK1128ZP
1+ £4.89

20 available to back orderBack-order availability date - 07/02/2025
1.5in #8 Screw Pozidriv Zinc plated Countersunk head
Order codeLength (in)ThreadMftrs part no.
84-91543/84STCSK384ZP
84-91461/24STCSK124ZP
84-91481/26STCSK126ZP
84-91503/46STCSK346ZP
84-91523/48STCSK348ZP
84-913816STCSK16ZP
84-914018STCSK18ZP
84-91448STCSK1148ZP
84-91428STCSK1128ZP


Trustpilot