ForgeFix SPE460YB Spectre™ Screw PZ Compatible CSK ZYP 4.0 x 60mm (Box 500)

Standard range
Order Code:

96-1141

Brand: ForgeFix MPN: SPE460YB EAN-13: 5028485190677
Qty Unit Price (Ex VAT)
1+ £13.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The ForgeFix Spectre™ Screws are advanced multipurpose wood screws with double countersunk heads and pozi compatible recess. They have a sawtooth thread design to prevent splitting and reamer to prevent jacking.

The screws have a zinc yellow passivated finish for excellent resistance to corrosion. The zinc yellow passivation process of electroplating is similar to the 'galvanised' and 'zinc plated' processes but with the addition of a yellow dye. It offers an aesthetically pleasing finish.

Specification:

Size: 4.0 x 60mm
Thread: 36mm length
Pack Quantity: Box of 500


Type Pozi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot