ForgeFix TechFast Baypole Screw Wafer Head TORX® Compatible 4.8 x 100mm Box 100

Standard range
Order Code:

96-1188

Brand: ForgeFix MPN: WSWTSD48100 EAN-13: 5028485196846
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

ForgeFix TechFast Window Baypole screws are self-drilling screws which are suitable for joining bay window and other metal reinforced PVCu sections. They have a wafer head with TORX® compatible recess. Their No.3 drill tip allows self-drilling into steel up to 4mm.

These screws are fire resistant and are protected by 'Elementech' corrosion resistant coating, which has been salt spray tested to 1000 hours. They comply with EU safety, health and environmental requirements.

TX25 impact bit included.

Size: 4.8 x 100mm
Pack: Box of 100


Type Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot