ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x125mm Box100

Standard range
Order Code:

96-1264

Brand: ForgeFix MPN: TFHW16CPGP63125 EAN-13: 5028485195351
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Forgefix TechFast Composite Roof Panel to Timber Hex Screws with 16mm EPDM washers, are used to join composite roof panels to timber frame buildings. The specially designed compression control thread prevents damage and denting of panels. No pre-drilling required, the self-drilling T17 gash point on screws allows for a rapid installation.

The screws are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours. Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Composite Roof Panel to Timber Hex Screws have the following specification:

Size: 6.3 x 125mm
Steel Thickness: 0.5-1.2mm
Head Type: 8mm Hex
Pack Size: 100


Type Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot