ForgeFix TechFast Composite Panel - Steel Hex Screw No3 19mm Washer 5.5x85mm 100

Standard range
Order Code:

96-1252

Brand: ForgeFix MPN: TFHW19CPSD5585L EAN-13: 5028485196235
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Forgefix TechFast Composite Panels to Steel Hex Screws with 19mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 19mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 85mm
Insulation Thickness: 43-64mm
Pack Size: 100
Drill Tip: No.3

No.3 drill tip for self-drilling in light gauge steel up to 5mm.


Type Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot