Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Forgefix TechFast Hex Head Roofing Screws are designed for fixing cladding and sheet steel to heavy section steel purlins of between 6.0mm and 12.5mm.
The screws have a hex head, are self-drilling and have a rubber washer which expands under pressure to form a permanent weather seal. They are zinc plated and have an 'Elementech' coating for superior corrosion resistance, which has been salt spray tested to 1,000 hours.
The TFHH5535 TechFast Hex Head Roofing Screws have the following specifications:
Size: 5.5 x 35mm.
Pack quantity: 100.
Type | Hex |
---|
To use this facility please Sign In.
Sign In