ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x80mm Box100

Standard range
Order Code:

96-1274

Brand: ForgeFix MPN: TFHW16GP6380 EAN-13: 5028485195559
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Forgefix TechFast Metal Roofing Panels to Timber Hex Screws are used to join metal roofing panels to timber frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. No pre-drilling is required and the self-drilling T17 Gash Point on screws makes for a rapid installation.

The nails are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours. Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Metal Roofing to Timber Screws have the following specification:

Size: 6.3 x 80mm
Steel Thickness: 0.5-1.2mm
Head Type: 8mm Hex
Pack Size: 100


Type Hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot