ForgeFix TechFast Roofing Screw Timber - Steel Heavy Section 5.5 x 109mm Pack 50

Standard range
Order Code:

96-1016

Brand: ForgeFix MPN: TFCH55109 EAN-13: 5028485100560
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

These Forgefix TechFast Roofing Screws are designed for use in joining timber to steel and for heavy section purlins. They have a Torx compatible, countersunk head to sit flush to the surface. The self-drilling point enables speedy insertion, and the wings create a clearance hole in the timber to eliminate the chance of 'jacking' when fixing.

The screws are zinc plated and have an 'Elementech' coating for superior anti-corrosion, which has been salt spray tested to 1,000 hours.

These heavy section roofing screws are suitable for fixing timber to steel thicknesses of 6.0mm to 12.5mm. Each pack is supplied with a free Torx compatible bit.

The TFCH55109 TechFast Roofing Screws have the following specifications:

Size: 5.5 x 109mm.
Pack quantity: 50.


Type Torx

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot