Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Forgefix TechFast Roofing Sheet to Steel Hex Light Duty Screws are used for joining metal roofing panels to steel frame buildings. The screws are fire resistant and corrosion resistant. Protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.
Complies with EU Safety, Health and Environmental requirements.
Supplied without washer.
These Forgefix TechFast Roofing Sheet to Steel Screws have the following specification:
Size: 5.5 x 70mm
Effective Thread Length: 56mm
Head Type: 8mm Hex
Pack Size: 100
Drill Tip: No.3
No.3 drill tip for self-drilling in heavy gauge steel up to 5mm.
Type | Hex |
---|
To use this facility please Sign In.
Sign In