Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Forgefix TechFast Timber to Steel CSK/Wing Screws are used to join timber to steel frame buildings. The screws are fitted with breakaway wings that create a clearance hole to protect thread from engaging timber when drilling through. Breakaway wings will ream a hole, then break-off when they contact the metal surface to be drilled. The thread will then engage with metal. They have a TORX® compatible insert for a higher transmission of power. With improved countersinking from recessed ribs.
Fire and corrosion resistant. Complies with EU Safety, Health and Environmental requirements.
These Forgefix TechFast Timber to Steel CSK/Wing Screws have the following specification:
Size: 5.5 x 100mm
Clamping Thickness: 71mm
Effective Thread Length: 72mm
Pack Size: 100
Drill Tip: No.5
No.5 drill tip for self-drilling heavy gauge steel up to 12.5mm
Type | Torx |
---|
To use this facility please Sign In.
Sign In