ForgeFix Vine Eyes ZP

ForgeFix Brand: ForgeFix
<p>These Forgefix Vine Eyes simply screw into timber and similar materials. Drilling a pilot hole is advisable.;The screws are zinc plated for increased resistacne to corrosion, and the screw thread is suitable for use with all types of wall plugs.;APPLICATION;Vine Eyes are used to attach cables, wires and twine for many numerous applications. Widely used in gardening and agricultural services.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Quantity
ForgeFix 10VE7512 Vine Eyes ZP 75 x 12g Bag 10
ForgeFix 10VE7512 Vine Eyes ZP 75 x 12g Bag 10
Standard range
Order code: 84-9674
MPN: 10VE7512

20 in Stock, despatched in 2 days
1+ £1.80
75 x 12 Screw eye 10
ForgeFix 10VE10012 Vine Eyes ZP 100 x 12g Bag 10
ForgeFix 10VE10012 Vine Eyes ZP 100 x 12g Bag 10
Standard range
Order code: 84-9678
MPN: 10VE10012

5 in Stock, despatched in 4 days
1+ £1.90
100 x 12 Screw eye 10
Order codeMftrs Part No.
84-967410VE7512Vine Eyes ZP 75 x 12g Bag 10
84-967810VE10012Vine Eyes ZP 100 x 12g Bag 10


Trustpilot