Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fortex CBD3818/200 Carbide PCB Drill Bit 2.0mm

Standard range
Order Code:  

86-2635

  Copy to clipboard
Brand: Fortex  Copy to clipboard MPN: CBD3818/200 Copy to clipboard
  • Quickly find another product in this range by Diameter:

 Report an error
Qty Unit Price (Ex VAT)
1+ £2.77
10+ £2.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality solid, straight shank tungsten carbide tipped 2mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Shank size 1/8in
  • Overall length 38mm
  • Common shank size 3.15mm
Diameter 2mm
Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot