Christmas Opening Hours and Delivery Dates here

Franzis 50157 Internet of Things Maker Kit

Order Code:

70-0429

Brand: Franzis MPN: 50157 EAN-13: 9783645501576

Discontinued


The Franzis Internet of Things Maker kit gets you off to a flying start with your next (or first) IoT project, with its Arduino compatible Pretzel main board, a range of useful components and a comprehensive tutorial manual. The Pretzel main board is an Arduino Nano compatible design which is linked via a serial channel to an ESP8266 wireless module that has become the go to device for IoT applications. The included manual guides you through a series of projects to help you get the most out of the kit, including data communications via UDP, controlling LEDs via UDP, a network pager, media centre control, a Twitter alarm system and more. Network access methods are explored including UDP, TCP-client, TCP-server plus the C/C++ programming language and ThingSpeak, an IoT application for data collection.


  • Interfaces I2C, UART, SPI
  • Flash: 32Kbytes, SRAM: 2 KB, EEPROM: 1 KB
  • 18 x free GPIO pins (6 x PWM, 6 x analogue inputs)
  • You will also need a USB cable and 1 x 9V battery
  • Dimensions (L x W): 78 x 18mm (3 x 0.7in)

22 components in the box: 1 x Pretzel board, 2 x breadboard, 1 x LCD display, 1m jumper wire, 2 x button, 1 x 9V clip, 1 x LED (red), 1 x RGB LED, 1 x 10 kOhm , 1 x resistor 100 Ohm , 5 x resistor 1 kOhm , 1 x resistor 470 Ohm , 1 x phototransistor (2 connecting legs), 1 x NTC thermistor, 1 x piezo, 1 x potentiometer 10 kOhm with red knob.


Note: For ages 14+


Type Electronics and programming kit
Soldering Required No

Trustpilot