Freescale CWH-UTP-ONCE-HE CodeWarrior USB TAP

Order Code:

59-4262

Brand: Freescale MPN: CWH-UTP-ONCE-HE

Discontinued


The CodeWarrior™ USB TAP host target interface is a feature-packed, no nonsense run-control tool that allows developers to save precious development time during target bring-up and debug providing visibility into and control of Freescale™ on-chip debug (OCD) features. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks. The USB TAP features broad Freescale processor support, complete run-control functionality and flash programming for fast downloads and convenient production testing.
  • Development kit type (category): PCB design board
  • MC layout: 16-bit
  • Series (Microcontroller): FRS MC56F80
  • Technology (Microcontroller): 16-bit MCU
  • Tool type: Adaptor
  • Type: CWH-UTP-ONCE-HE

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot