Freescale CWH-UTP-PPCD-HE CodeWarrior USB Tap for DPI Power Architecture

Order Code:

59-4397

Brand: Freescale MPN: CWH-UTP-PPCD-HE

Discontinued


The CodeWarrior USB TAP® host target interface is a feature-packed, run control tool that allows developers to save precious development time during target bring-up and debugging. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks and providing excellent visibility into, and control of, Freescale on-chip debug features.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS MCP8313
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Debugger
  • Type: CWH-UTP-PPCD-HE

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot