Freescale CYCLONEMAX Cyclone Max In-Circuit Programmer

Order Code:

59-4271

Brand: Freescale MPN: CYCLONEMAX

Discontinued


The Cyclone MAX is a versatile tool that can be used for the programming, debugging, and testing of microprocessor-based hardware. It can be controlled interactively via a Host PC, or operate independently of the PC in stand-alone mode. The Cyclone MAX can also be configured and operated via Serial, USB, and Ethernet communication interfaces.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-M4
  • Series (Microcontroller): FRS ColdFire MCUs
  • Technology (Microcontroller): Debugger/Programmer
  • Tool type: Debugger/Programmer
  • Type: CYCLONEMAX

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot