Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Freescale DEMO9RS08KA2 Demonstration Board for MC9RS08KA2

Order Code:  

59-4372

 
Brand: Freescale MPN: DEMO9RS08KA2 PCB Symbol, Footprint or 3D Model

Discontinued


The DEMO9RS08KA2 Demonstration board has been designed for the evaluation, demonstration and debugging of the Freescale MC9RS08KA2 microcontroller. The DEMO9RS08KA2 can be used as a standalone application, or via its built-in USB-to-BDM interface.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS S08 5.5 V MCUs
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Demo Board
  • Type: DEMO9RS08KA2

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot