Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Freescale DEMO9S08JM16 Development System for MC9S08JM16 Microcontrollers

Order Code:  

59-4341

 
Brand: Freescale MPN: DEMO9S08JM16 PCB Symbol, Footprint or 3D Model

Discontinued


The DEMO9S08JM16 is a low cost development system supporting Freescale MC9S08JM16 microcontrollers. It consists of a DEMOJM Base Board and a DC9S08JM16 Daughter Card. P&E’s Embedded Multilink circuitry on the DEMOJM board allows the processor connected to the DEMOJM to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS S08JM
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Debugger/Programmer
  • Type: DEMO9S08JM16

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot