Christmas Opening Hours and Delivery Dates here

Freescale FRDM-KL26Z Freedom Development Platform for Kinetis KL16 and KL26

Order Code:

59-4385

Brand: Freescale MPN: FRDM-KL26Z

Discontinued


The Kinetis L series frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance, a broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options. Kinetis L series MCUs are also hardware and software compatible with the ARM Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration. The Kinetis L Series MCUs are Energy-Efficient Product Solutions by Freescale.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): Kinetis L Series
  • Technology (Microcontroller): 32-bit Kinetis MCU with ARM
  • Tool type: Demo Board
  • Type: FRDM-KL26Z

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot